
42752-2 | |
|---|---|
DigiKey Part Number | A29883TR-ND - Tape & Reel (TR) A29883CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42752-2 |
Description | CONN RING OVAL 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Oval 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42752-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | - | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 1.046" (26.57mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" ~ 0.180" (3.05mm ~ 4.57mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 25 | 5,62760 Kč | 140,69 Kč |
| 50 | 5,35860 Kč | 267,93 Kč |
| 100 | 5,10250 Kč | 510,25 Kč |
| 250 | 4,78168 Kč | 1 195,42 Kč |
| 500 | 4,55320 Kč | 2 276,60 Kč |
| 1 000 | 4,33546 Kč | 4 335,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,04920 Kč | 16 196,80 Kč |
| 8 000 | 3,85592 Kč | 30 847,36 Kč |
| 12 000 | 3,74722 Kč | 44 966,64 Kč |
| 20 000 | 3,61461 Kč | 72 292,20 Kč |
| 28 000 | 3,52987 Kč | 98 836,36 Kč |
| 40 000 | 3,44222 Kč | 137 688,80 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |











