



0559321210 | |
|---|---|
DigiKey Part Number | WM12295-ND |
Manufacturer | |
Manufacturer Product Number | 0559321210 |
Description | CONN HEADER VERT 12POS 2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0559321210 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.144" (3.66mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Overall Contact Length 0.360" (9.15mm) |
Part Status Active | Insulation Height 0.384" (9.75mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Insulation Color Natural |
Style | Mated Stacking Heights 13.2mm |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Medical |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 10 | 19,85400 Kč | 198,54 Kč |
| 100 | 16,86790 Kč | 1 686,79 Kč |
| 500 | 15,05476 Kč | 7 527,38 Kč |
| 1 600 | 13,86852 Kč | 22 189,63 Kč |
| 6 400 | 12,57675 Kč | 80 491,20 Kč |
| 11 200 | 12,09032 Kč | 135 411,58 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |



