Fiber Optic Plug Connector SCRJ Duplex Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2313546

DigiKey Part Number
2313546-ND
Manufacturer
Manufacturer Product Number
2313546
Description
CONN FIBER SCRJ PLUG DUPLEX
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector SCRJ Duplex Black
Datasheet
 Datasheet
EDA/CAD Models
2313546 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
SCRJ
Connector Type
Plug
Simplex/Duplex
Duplex
Mode
-
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
2.2mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Housing Color
Black
Boot Color
Black
Ingress Protection
-
Features
Strain Relief
Attenuation - Typ
-0.2dB
Reflection
-
Housing Material
-
Ferrule Material
-
Body Material
-
Operating Temperature
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 199,89000 Kč3 199,89 Kč
Manufacturers Standard Package
Unit Price without VAT:3 199,89000 Kč
Unit Price with VAT:3 871,86690 Kč