Gasket For Protective Hose Connector Mounting
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3241191

DigiKey Part Number
3241191-ND
Manufacturer
Manufacturer Product Number
3241191
Description
WP-OR M25
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gasket For Protective Hose Connector Mounting
Datasheet
 Datasheet
EDA/CAD Models
3241191 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Gasket
For Use With/Related Products
Protective Hose Connector Mounting
Material
Nitrile Rubber, Halogen Free
Features
M25 Thread
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
509,02080 Kč451,04 Kč
Manufacturers Standard Package
Unit Price without VAT:9,02080 Kč
Unit Price with VAT:10,91517 Kč