
2181121002 | |
|---|---|
DigiKey Part Number | 900-2181121002-ND |
Manufacturer | |
Manufacturer Product Number | 2181121002 |
Description | 10 CIRC PICOBLADE RECP:PIGTAIL 2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.738' (225.00mm, 8.86") |
Datasheet | Datasheet |
EDA/CAD Models | 2181121002 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.738' (225.00mm, 8.86") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 83,17300 Kč | 831,73 Kč |
| 25 | 77,95280 Kč | 1 948,82 Kč |
| 50 | 74,22800 Kč | 3 711,40 Kč |
| 100 | 70,68140 Kč | 7 068,14 Kč |
| 300 | 65,40947 Kč | 19 622,84 Kč |
| 500 | 63,09480 Kč | 31 547,40 Kč |
| 1 000 | 60,08515 Kč | 60 085,15 Kč |
| 2 500 | 56,32747 Kč | 140 818,67 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |








