


0151670793 | |
|---|---|
DigiKey Part Number | 0151670793-ND |
Manufacturer | |
Manufacturer Product Number | 0151670793 |
Description | CABLE FFC/FPC 11POS 1MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670793 Models |
Category | Number of Conductors 11 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,85000 Kč | 36,85 Kč |
| 10 | 31,29500 Kč | 312,95 Kč |
| 25 | 29,33000 Kč | 733,25 Kč |
| 50 | 27,92780 Kč | 1 396,39 Kč |
| 100 | 26,59170 Kč | 2 659,17 Kč |
| 250 | 24,92596 Kč | 6 231,49 Kč |
| 500 | 23,73614 Kč | 11 868,07 Kč |
| 1 000 | 22,60319 Kč | 22 603,19 Kč |
| 3 000 | 20,91817 Kč | 62 754,51 Kč |
| Unit Price without VAT: | 36,85000 Kč |
|---|---|
| Unit Price with VAT: | 44,58850 Kč |










