



0528061110 | |
|---|---|
DigiKey Part Number | 23-0528061110-ND |
Manufacturer | |
Manufacturer Product Number | 0528061110 |
Description | CONN FPC VERT 11POS 1MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 11 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0528061110 Models |
Category | Height Above Board 0.213" (5.40mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tray | Contact Finish Tin |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Through Hole | Operating Temperature -20°C ~ 80°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 11 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Kinked Pin | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 25 | 6,00560 Kč | 150,14 Kč |
| 50 | 5,71980 Kč | 285,99 Kč |
| 100 | 5,44480 Kč | 544,48 Kč |
| 250 | 5,10252 Kč | 1 275,63 Kč |
| 500 | 4,85852 Kč | 2 429,26 Kč |
| 1 000 | 4,62649 Kč | 4 626,49 Kč |
| 2 500 | 4,33659 Kč | 10 841,48 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |





