


0152670809 | |
|---|---|
DigiKey Part Number | 0152670809-ND |
Manufacturer | |
Manufacturer Product Number | 0152670809 |
Description | CABLE FFC/FPC 11POS 1MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670809 Models |
Category | Number of Conductors 11 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,59000 Kč | 51,59 Kč |
| 10 | 43,91900 Kč | 439,19 Kč |
| 25 | 41,16040 Kč | 1 029,01 Kč |
| 50 | 39,19100 Kč | 1 959,55 Kč |
| 100 | 37,31640 Kč | 3 731,64 Kč |
| 250 | 34,97904 Kč | 8 744,76 Kč |
| 500 | 33,30958 Kč | 16 654,79 Kč |
| 1 000 | 31,72025 Kč | 31 720,25 Kč |
| 3 000 | 29,35609 Kč | 88 068,27 Kč |
| Unit Price without VAT: | 51,59000 Kč |
|---|---|
| Unit Price with VAT: | 62,42390 Kč |










