
0526101175 | |
|---|---|
DigiKey Part Number | 900-0526101175-ND |
Manufacturer | |
Manufacturer Product Number | 0526101175 |
Description | 1.0 FPC HSG ASSY ZIF SMT 11CKT E |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526101175 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Bulk | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Board Guide, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 2 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 11 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Natural |
Height Above Board 0.226" (5.74mm) | Mating Cycles 30 |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 24,95376 Kč | 199 630,08 Kč |
| Unit Price without VAT: | 24,95376 Kč |
|---|---|
| Unit Price with VAT: | 30,19405 Kč |







