11 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0152670807

DigiKey Part Number
0152670807-ND
Manufacturer
Manufacturer Product Number
0152670807
Description
CABLE FFC/FPC 11POS 1MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670807 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
11
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-11-A-0254-C-4-08-4-TGCT8832073-10-11-A-0254-C-4-08-4-T-ND19,11000 KčSimilar
In-Stock: 497
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,75000 Kč53,75 Kč
1045,60800 Kč456,08 Kč
2542,74360 Kč1 068,59 Kč
5040,69840 Kč2 034,92 Kč
10038,75180 Kč3 875,18 Kč
25036,32488 Kč9 081,22 Kč
50034,59042 Kč17 295,21 Kč
1 00032,93998 Kč32 939,98 Kč
3 00030,48469 Kč91 454,07 Kč
Manufacturers Standard Package
Unit Price without VAT:53,75000 Kč
Unit Price with VAT:65,03750 Kč