



0528081170 | |
|---|---|
DigiKey Part Number | WM11053TR-ND - Tape & Reel (TR) WM11053CT-ND - Cut Tape (CT) WM11053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528081170 |
Description | CONN FPC VERT 11POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528081170 Models |
Category | Height Above Board 0.199" (5.05mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Voltage Rating 125V |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 11 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,92700 Kč | 119,27 Kč |
| 25 | 11,17920 Kč | 279,48 Kč |
| 50 | 10,64600 Kč | 532,30 Kč |
| 100 | 10,13780 Kč | 1 013,78 Kč |
| 250 | 9,50116 Kč | 2 375,29 Kč |
| 500 | 9,04720 Kč | 4 523,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,34810 Kč | 9 348,10 Kč |
| 2 000 | 8,90168 Kč | 17 803,36 Kč |
| 3 000 | 8,65062 Kč | 25 951,86 Kč |
| 5 000 | 8,34448 Kč | 41 722,40 Kč |
| 7 000 | 8,14884 Kč | 57 041,88 Kč |
| 10 000 | 7,94644 Kč | 79 464,40 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |















