11 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0151670803

DigiKey Part Number
0151670803-ND
Manufacturer
Manufacturer Product Number
0151670803
Description
CABLE FFC/FPC 11POS 1MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670803 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
11
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 963
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,40000 Kč51,40 Kč
1043,67400 Kč436,74 Kč
2540,92600 Kč1 023,15 Kč
5038,97180 Kč1 948,59 Kč
10037,10850 Kč3 710,85 Kč
25034,78404 Kč8 696,01 Kč
50033,12400 Kč16 562,00 Kč
1 00031,54336 Kč31 543,36 Kč
3 00029,19218 Kč87 576,54 Kč
Manufacturers Standard Package
Unit Price without VAT:51,40000 Kč
Unit Price with VAT:62,19400 Kč