
10-11-A-0254-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-11-A-0254-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-11-A-0254-C-4-08-4-T |
Description | 1MM PITCH FFC, 11 CONTACTS, A TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 11 | |
Pitch | 0.039" (1.00mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,23100 Kč | 162,31 Kč |
| 25 | 15,21080 Kč | 380,27 Kč |
| 50 | 14,48440 Kč | 724,22 Kč |
| 100 | 13,79150 Kč | 1 379,15 Kč |
| 300 | 12,76120 Kč | 3 828,36 Kč |
| 500 | 12,30902 Kč | 6 154,51 Kč |
| 1 000 | 11,72129 Kč | 11 721,29 Kč |
| 2 500 | 10,98733 Kč | 27 468,33 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |



