



0522070660 | |
|---|---|
DigiKey Part Number | WM10939TR-ND - Tape & Reel (TR) WM10939CT-ND - Cut Tape (CT) WM10939DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522070660 |
Description | CONN FFC FPC TOP 6POS 1MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522070660 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,76400 Kč | 177,64 Kč |
| 25 | 16,64720 Kč | 416,18 Kč |
| 50 | 15,85340 Kč | 792,67 Kč |
| 100 | 15,09340 Kč | 1 509,34 Kč |
| 250 | 14,14760 Kč | 3 536,90 Kč |
| 500 | 13,47232 Kč | 6 736,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,30951 Kč | 14 309,51 Kč |
| 2 000 | 13,62644 Kč | 27 252,88 Kč |
| 3 000 | 13,24232 Kč | 39 726,96 Kč |
| 5 000 | 12,77380 Kč | 63 869,00 Kč |
| 7 000 | 12,47431 Kč | 87 320,17 Kč |
| 10 000 | 12,16458 Kč | 121 645,80 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |















