



0500798000 | |
|---|---|
DigiKey Part Number | WM1142TR-ND - Tape & Reel (TR) WM1142CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0500798000 |
Description | CONN SOCKET 26-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0500798000 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 26-28 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,61310 Kč | 61,31 Kč |
| 1 000 | 0,52075 Kč | 520,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 0,42305 Kč | 10 576,25 Kč |
| 50 000 | 0,40285 Kč | 20 142,50 Kč |
| 75 000 | 0,39148 Kč | 29 361,00 Kč |
| 125 000 | 0,37762 Kč | 47 202,50 Kč |
| 175 000 | 0,36877 Kč | 64 534,75 Kč |
| 250 000 | 0,35961 Kč | 89 902,50 Kč |
| Unit Price without VAT: | 0,42305 Kč |
|---|---|
| Unit Price with VAT: | 0,51189 Kč |






























