



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 10.0" (254.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,58100 Kč | 155,81 Kč |
| 30 | 14,41867 Kč | 432,56 Kč |
| 50 | 13,90900 Kč | 695,45 Kč |
| 100 | 13,24340 Kč | 1 324,34 Kč |
| 250 | 12,41400 Kč | 3 103,50 Kč |
| 500 | 11,82062 Kč | 5 910,31 Kč |
| 1 000 | 11,25619 Kč | 11 256,19 Kč |
| 2 500 | 10,55150 Kč | 26 378,75 Kč |
| 5 000 | 10,04805 Kč | 50 240,25 Kč |
| Unit Price without VAT: | 15,58100 Kč |
|---|---|
| Unit Price with VAT: | 18,85301 Kč |
















