Brown 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-10-N8-D

DigiKey Part Number
0500798000-10-N8-D-ND
Manufacturer
Manufacturer Product Number
0500798000-10-N8-D
Description
10" PRE-CRIMP 1852 BROWN
Customer Reference
Detailed Description
Brown 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
10.0" (254.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,58100 Kč155,81 Kč
3014,41867 Kč432,56 Kč
5013,90900 Kč695,45 Kč
10013,24340 Kč1 324,34 Kč
25012,41400 Kč3 103,50 Kč
50011,82062 Kč5 910,31 Kč
1 00011,25619 Kč11 256,19 Kč
2 50010,55150 Kč26 378,75 Kč
5 00010,04805 Kč50 240,25 Kč
Manufacturers Standard Package
Unit Price without VAT:15,58100 Kč
Unit Price with VAT:18,85301 Kč
Alternate Color
10" PRE-CRIMP 1852 BLACK
In-Stock: 579
Unit Price: 15,58100 Kč
10" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 15,58100 Kč
10" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 15,58100 Kč
10" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 15,58100 Kč
10" PRE-CRIMP 1852 RED
In-Stock: 960
Unit Price: 16,84000 Kč
Alternate Length
2" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 13,69100 Kč
3" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 14,09000 Kč
4" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 14,48900 Kč
5" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 14,88800 Kč
6" PRE-CRIMP 1852 BROWN
In-Stock: 1888
Unit Price: 15,28700 Kč
Assembly Component