




0466230601 | |
|---|---|
DigiKey Part Number | WM16980-ND |
Manufacturer | |
Manufacturer Product Number | 0466230601 |
Description | CONN RCPT HSG 6POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0466230601 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Push-Pull |
Packaging Bulk | Color Black |
Part Status Active | Features Blind Mating |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 7,84295 Kč | 25 097,44 Kč |
| Unit Price without VAT: | 7,84295 Kč |
|---|---|
| Unit Price with VAT: | 9,48997 Kč |


















