Connector Header Surface Mount, Right Angle 6 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 6 position 0.118" (3.00mm)
0466220602
0466220602
Conectores de alimentación Micro-Fit

0466220602

DigiKey Part Number
WM16974TR-ND - Tape & Reel (TR)
WM16974CT-ND - Cut Tape (CT)
WM16974DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0466220602
Description
CONN HEADER SMD R/A 6POS 3MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.118" (3.00mm)
EDA/CAD Models
0466220602 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Insulation Height
0.350" (8.89mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions
Features
Blind Mating, Board Guide
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,28000 Kč73,28 Kč
1062,34300 Kč623,43 Kč
2558,42480 Kč1 460,62 Kč
5055,63640 Kč2 781,82 Kč
10052,97800 Kč5 297,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
23050,95209 Kč11 718,98 Kč
46048,52089 Kč22 319,61 Kč
69047,15268 Kč32 535,35 Kč
1 15045,48459 Kč52 307,28 Kč
1 61044,41820 Kč71 513,30 Kč
2 30043,31568 Kč99 626,06 Kč
Manufacturers Standard Package
Unit Price without VAT:73,28000 Kč
Unit Price with VAT:88,66880 Kč