Connector Header Surface Mount, Right Angle 6 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 6 position 0.118" (3.00mm)
Conectores de alimentación Micro-Fit

0466220600

DigiKey Part Number
WM16962TR-ND - Tape & Reel (TR)
WM16962CT-ND - Cut Tape (CT)
WM16962DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0466220600
Description
CONN HEADER SMD R/A 6POS 3MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0466220600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Insulation Height
0.350" (8.89mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions
Features
Blind Mating, Board Guide
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
60.0µin (1.52µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1041,13500 Kč411,35 Kč
2538,54400 Kč963,60 Kč
5036,70460 Kč1 835,23 Kč
10034,94910 Kč3 494,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
23030,25109 Kč6 957,75 Kč
46028,80661 Kč13 251,04 Kč
69027,99426 Kč19 316,04 Kč
1 15027,00339 Kč31 053,90 Kč
1 61026,37027 Kč42 456,13 Kč
2 30025,71536 Kč59 145,33 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč