



0457503111 | |
|---|---|
DigiKey Part Number | WM3281TR-ND - Tape & Reel (TR) WM3281CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0457503111 |
Description | CONN SOCKET 16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 25 | 2,49440 Kč | 62,36 Kč |
| 50 | 2,37280 Kč | 118,64 Kč |
| 100 | 2,25940 Kč | 225,94 Kč |
| 250 | 2,11660 Kč | 529,15 Kč |
| 500 | 2,01538 Kč | 1 007,69 Kč |
| 1 000 | 1,91901 Kč | 1 919,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,85076 Kč | 7 403,04 Kč |
| 8 000 | 1,76239 Kč | 14 099,12 Kč |
| 12 000 | 1,71267 Kč | 20 552,04 Kč |
| 20 000 | 1,65203 Kč | 33 040,60 Kč |
| 28 000 | 1,61328 Kč | 45 171,84 Kč |
| 40 000 | 1,57320 Kč | 62 928,00 Kč |
| 100 000 | 1,47478 Kč | 147 478,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |






















