



0441332200 | |
---|---|
DigiKey Part Number | 23-0441332200-ND |
Manufacturer | |
Manufacturer Product Number | 0441332200 |
Description | CONN RCPT HSG 22POS 3.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0441332200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Blind Mating | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 42,70000 Kč | 42,70 Kč |
10 | 36,32800 Kč | 363,28 Kč |
25 | 34,05280 Kč | 851,32 Kč |
50 | 32,42820 Kč | 1 621,41 Kč |
100 | 30,87630 Kč | 3 087,63 Kč |
250 | 28,94288 Kč | 7 235,72 Kč |
500 | 27,56058 Kč | 13 780,29 Kč |
1 000 | 26,24538 Kč | 26 245,38 Kč |
2 500 | 24,60315 Kč | 61 507,88 Kč |
Unit Price without VAT: | 42,70000 Kč |
---|---|
Unit Price with VAT: | 51,66700 Kč |