




0441331200 | |
|---|---|
DigiKey Part Number | WM3716-ND |
Manufacturer | |
Manufacturer Product Number | 0441331200 |
Description | CONN RCPT HSG 12POS 3.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0441331200 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Tray | Color Black |
Part Status Active | Features Blind Mating |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,20000 Kč | 17,20 Kč |
| 10 | 14,58900 Kč | 145,89 Kč |
| 25 | 13,66720 Kč | 341,68 Kč |
| 50 | 13,00960 Kč | 650,48 Kč |
| 100 | 12,38970 Kč | 1 238,97 Kč |
| 250 | 11,61180 Kč | 2 902,95 Kč |
| 864 | 10,63855 Kč | 9 191,71 Kč |
| 1 728 | 10,13055 Kč | 17 505,59 Kč |
| 2 592 | 9,84493 Kč | 25 518,06 Kč |
| Unit Price without VAT: | 17,20000 Kč |
|---|---|
| Unit Price with VAT: | 20,81200 Kč |





















