




0443001200 | |
|---|---|
DigiKey Part Number | 23-0443001200-ND |
Manufacturer | |
Manufacturer Product Number | 0443001200 |
Description | CONN PLUG HSG 12POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0443001200 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Blind Mating |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 19,96900 Kč | 199,69 Kč |
| 25 | 18,70520 Kč | 467,63 Kč |
| 50 | 17,81060 Kč | 890,53 Kč |
| 100 | 16,96010 Kč | 1 696,01 Kč |
| 250 | 15,89632 Kč | 3 974,08 Kč |
| 500 | 15,13704 Kč | 7 568,52 Kč |
| 1 000 | 14,41450 Kč | 14 414,50 Kč |
| 2 500 | 13,51213 Kč | 33 780,33 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |


















