
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Type | Stamped | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
24 000 | 1,66012 Kč | 39 842,88 Kč |
Unit Price without VAT: | 1,66012 Kč |
---|---|
Unit Price with VAT: | 2,00875 Kč |