



0444411006 | |
|---|---|
DigiKey Part Number | WM20195-ND |
Manufacturer | |
Manufacturer Product Number | 0444411006 |
Description | CONN HSG RCPT 6POS 7.50MM NAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Blade Type Power Housing Connector Receptacle Natural 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0444411006 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Natural |
Packaging Bulk | Stacking Direction Side to Side |
Part Status Active | Fastening Type Latch Lock |
Connector Type Receptacle | Note Contacts Sold Separately |
Contact Type Female Blade Socket | Current Rating (Amps) 18 A |
Number of Positions 6 | Material - Insulation Polyamide (PA), Nylon |
Pitch 0.295" (7.50mm) | Operating Temperature -40°C ~ 75°C |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,46200 Kč | 164,62 Kč |
| 25 | 15,42080 Kč | 385,52 Kč |
| 50 | 14,68180 Kč | 734,09 Kč |
| 100 | 13,98050 Kč | 1 398,05 Kč |
| 250 | 13,10360 Kč | 3 275,90 Kč |
| 600 | 12,31813 Kč | 7 390,88 Kč |
| 1 200 | 11,72983 Kč | 14 075,80 Kč |
| 3 000 | 10,99546 Kč | 32 986,38 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

















