



0433753001 | |
|---|---|
DigiKey Part Number | WM14309TR-ND - Tape & Reel (TR) WM14309CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0433753001 |
Description | TERM BLADE FEMALE 18-20AWG TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 18-20 AWG Crimp Female Blade Socket Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0433753001 Models |
Category | Wire Gauge 18-20 AWG |
Manufacturer Molex | Contact Material Brass |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Type Stamped |
Contact Type Female Blade Socket | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 25 | 2,16680 Kč | 54,17 Kč |
| 50 | 2,06620 Kč | 103,31 Kč |
| 100 | 1,96540 Kč | 196,54 Kč |
| 250 | 1,84196 Kč | 460,49 Kč |
| 500 | 1,75376 Kč | 876,88 Kč |
| 1 000 | 1,66997 Kč | 1 669,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,50896 Kč | 4 526,88 Kč |
| 6 000 | 1,43689 Kč | 8 621,34 Kč |
| 9 000 | 1,39633 Kč | 12 566,97 Kč |
| 15 000 | 1,34689 Kč | 20 203,35 Kč |
| 21 000 | 1,31529 Kč | 27 621,09 Kč |
| 30 000 | 1,28260 Kč | 38 478,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |



















