
USB2C5C2M | |
|---|---|
DigiKey Part Number | 5214-USB2C5C2M-ND |
Manufacturer | |
Manufacturer Product Number | USB2C5C2M |
Description | 2M 6 FT USB C TO USB C CABLE W/ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 24 AWG, 26 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 6.56' (2.00m) | Features Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,63000 Kč | 568,63 Kč |
| 10 | 483,20600 Kč | 4 832,06 Kč |
| 25 | 452,94360 Kč | 11 323,59 Kč |
| 50 | 431,32840 Kč | 21 566,42 Kč |
| 100 | 410,75870 Kč | 41 075,87 Kč |
| 250 | 385,06888 Kč | 96 267,22 Kč |
| 500 | 366,71664 Kč | 183 358,32 Kč |
| Unit Price without VAT: | 568,63000 Kč |
|---|---|
| Unit Price with VAT: | 688,04230 Kč |





