
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bench Press | |
Tool Type Feature | Terminator | |
For Use With/Related Products | 43374-5001, 43375-5001 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 65 338,92000 Kč | 65 338,92 Kč |
Unit Price without VAT: | 65 338,92000 Kč |
---|---|
Unit Price with VAT: | 79 060,09320 Kč |