
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
For Use With/Related Products | 43374-5001, 43375-5001 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 90 061,21000 Kč | 90 061,21 Kč |
Unit Price without VAT: | 90 061,21000 Kč |
---|---|
Unit Price with VAT: | 108 974,06410 Kč |