cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0639113000

DigiKey Part Number
0639113000-ND
Manufacturer
Manufacturer Product Number
0639113000
Description
TOOL PRESS TERMINATOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bench Press Tool 43374-5001, 43375-5001
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Type
Bench Press
Tool Type Feature
Terminator
For Use With/Related Products
43374-5001, 43375-5001
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165 338,92000 Kč65 338,92 Kč
Manufacturers Standard Package
Unit Price without VAT:65 338,92000 Kč
Unit Price with VAT:79 060,09320 Kč