



0444412006 | |
|---|---|
DigiKey Part Number | WM18467-ND |
Manufacturer | |
Manufacturer Product Number | 0444412006 |
Description | CONN HSG RCPT 6POS 7.50MM BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Blade Type Power Housing Connector Receptacle Black 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0444412006 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Black |
Packaging Bulk | Stacking Direction Side to Side |
Part Status Active | Fastening Type Latch Lock |
Connector Type Receptacle | Note Contacts Sold Separately |
Contact Type Female Blade Socket | Current Rating (Amps) 18 A |
Number of Positions 6 | Material - Insulation Polyamide (PA), Nylon |
Pitch 0.295" (7.50mm) | Operating Temperature -40°C ~ 75°C |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,80400 Kč | 148,04 Kč |
| 25 | 13,87560 Kč | 346,89 Kč |
| 50 | 13,21200 Kč | 660,60 Kč |
| 100 | 12,58200 Kč | 1 258,20 Kč |
| 250 | 11,79248 Kč | 2 948,12 Kč |
| 600 | 11,08555 Kč | 6 651,33 Kč |
| 1 200 | 10,55622 Kč | 12 667,46 Kč |
| 3 000 | 9,89538 Kč | 29 686,14 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |














