



0433740001 | |
|---|---|
DigiKey Part Number | WM7079TR-ND - Tape & Reel (TR) WM7079CT-ND - Cut Tape (CT) 900-0433740001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0433740001 |
Description | TERM BLADE FEMALE 14-16AWG TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 14-16 AWG Crimp Female Blade Socket Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0433740001 Models |
Category | Wire Gauge 14-16 AWG |
Manufacturer Molex | Contact Material Brass |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Type Stamped |
Contact Type Female Blade Socket | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 25 | 1,45320 Kč | 36,33 Kč |
| 50 | 1,38160 Kč | 69,08 Kč |
| 100 | 1,31450 Kč | 131,45 Kč |
| 250 | 1,23216 Kč | 308,04 Kč |
| 500 | 1,17336 Kč | 586,68 Kč |
| 1 000 | 1,11730 Kč | 1 117,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,09914 Kč | 4 396,56 Kč |
| 8 000 | 1,04659 Kč | 8 372,72 Kč |
| 12 000 | 1,01706 Kč | 12 204,72 Kč |
| 20 000 | 0,98104 Kč | 19 620,80 Kč |
| 28 000 | 0,95802 Kč | 26 824,56 Kč |
| 40 000 | 0,93421 Kč | 37 368,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |
















