
0006023104 | |
|---|---|
DigiKey Part Number | WM24368-ND |
Manufacturer | |
Manufacturer Product Number | 0006023104 |
Description | CONN HSG RCPT 10POS 5.59MM NAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Blade Type Power Housing Connector Receptacle Natural 0.220" (5.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0006023104 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Natural |
Packaging Bulk | Stacking Direction Side to Side |
Part Status Active | Fastening Type Latch Lock |
Connector Type Receptacle | Note Contacts Sold Separately |
Contact Type Female Blade Socket | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 10 | Operating Temperature -40°C ~ 75°C |
Pitch 0.220" (5.59mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,42600 Kč | 144,26 Kč |
| 25 | 13,52280 Kč | 338,07 Kč |
| 50 | 12,87180 Kč | 643,59 Kč |
| 100 | 12,25860 Kč | 1 225,86 Kč |
| 250 | 11,48928 Kč | 2 872,32 Kč |
| 500 | 10,94038 Kč | 5 470,19 Kč |
| 1 000 | 10,41795 Kč | 10 417,95 Kč |
| 3 000 | 9,64088 Kč | 28 922,64 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |






