
0005060117 | |
|---|---|
DigiKey Part Number | WM3728TR-ND - Tape & Reel (TR) WM3728CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0005060117 |
Description | TERM BLADE FEMALE 14-18AWG TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 14-18 AWG Crimp Female Blade Socket Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Type | Stamped | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,19700 Kč | 11,97 Kč |
| 25 | 1,11720 Kč | 27,93 Kč |
| 50 | 1,06240 Kč | 53,12 Kč |
| 100 | 1,01210 Kč | 101,21 Kč |
| 250 | 0,94912 Kč | 237,28 Kč |
| 500 | 0,90334 Kč | 451,67 Kč |
| 1 000 | 0,86029 Kč | 860,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,75382 Kč | 2 638,37 Kč |
| 7 000 | 0,71781 Kč | 5 024,67 Kč |
| 10 500 | 0,69754 Kč | 7 324,17 Kč |
| 17 500 | 0,67283 Kč | 11 774,53 Kč |
| 24 500 | 0,65703 Kč | 16 097,24 Kč |
| 35 000 | 0,64070 Kč | 22 424,50 Kč |
| 87 500 | 0,60059 Kč | 52 551,62 Kč |
| 175 000 | 0,57194 Kč | 100 089,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |







