
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bench Press | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Blade Type Contacts | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78 374,62000 Kč | 78 374,62 Kč |
| Unit Price without VAT: | 78 374,62000 Kč |
|---|---|
| Unit Price with VAT: | 94 833,29020 Kč |


