Hand Crimper Tool Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Terminals
Molex Crimping Tool Demo -- Another Geek Moment
Molex Premium Hand Tools

0011010101

DigiKey Part Number
WM23766-ND
Manufacturer
Manufacturer Product Number
0011010101
Description
TOOL HAND CRIMPER 14-20AWG SIDE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Terminals
Wire Gauge or Range - AWG
14-20 AWG
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 593,84000 Kč11 593,84 Kč
510 747,19600 Kč53 735,98 Kč
1010 402,30400 Kč104 023,04 Kč
Manufacturers Standard Package
Unit Price without VAT:11 593,84000 Kč
Unit Price with VAT:14 028,54640 Kč