



0005060301 | |
|---|---|
DigiKey Part Number | 23-0005060301TR-ND - Tape & Reel (TR) 23-0005060301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0005060301 |
Description | CONN QC RCPT 14-22AWG 0.187 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flat Blade | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.275" (6.99mm) | |
Length - Overall | 0.630" (16.00mm) | |
Termination | Crimp | |
Wire Gauge | 14-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.031" (0.79mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 25 | 2,78000 Kč | 69,50 Kč |
| 50 | 2,64580 Kč | 132,29 Kč |
| 100 | 2,51770 Kč | 251,77 Kč |
| 250 | 2,35932 Kč | 589,83 Kč |
| 500 | 2,24636 Kč | 1 123,18 Kč |
| 1 000 | 2,13886 Kč | 2 138,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,80765 Kč | 5 422,95 Kč |
| 6 000 | 1,72135 Kč | 10 328,10 Kč |
| 9 000 | 1,67275 Kč | 15 054,75 Kč |
| 15 000 | 1,61353 Kč | 24 202,95 Kč |
| 21 000 | 1,57567 Kč | 33 089,07 Kč |
| 30 000 | 1,53651 Kč | 46 095,30 Kč |
| 75 000 | 1,44036 Kč | 108 027,00 Kč |
| 150 000 | 1,37168 Kč | 205 752,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |






