
0006021103 | |
|---|---|
DigiKey Part Number | 0006021103-ND |
Manufacturer | |
Manufacturer Product Number | 0006021103 |
Description | CONN HSG RCPT 10POS 5.59MM NAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Blade Type Power Housing Connector Receptacle Natural 0.220" (5.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0006021103 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Natural |
Packaging Bulk | Stacking Direction Side to Side |
Part Status Active | Fastening Type Latch Lock |
Connector Type Receptacle | Note Contacts Sold Separately |
Contact Type Female Blade Socket | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 10 | Operating Temperature -40°C ~ 75°C |
Pitch 0.220" (5.59mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 600 | 10,88139 Kč | 71 817,17 Kč |
| Unit Price without VAT: | 10,88139 Kč |
|---|---|
| Unit Price with VAT: | 13,16648 Kč |




