



0040021601 | |
|---|---|
DigiKey Part Number | WM17767TR-ND - Tape & Reel (TR) WM17767CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0040021601 |
Description | TERM BLADE FEMALE 10-12AWG TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 10-12 AWG Crimp Female Blade Socket Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0040021601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Type | Stamped | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 25 | 3,51080 Kč | 87,77 Kč |
| 50 | 3,34280 Kč | 167,14 Kč |
| 100 | 3,18330 Kč | 318,33 Kč |
| 250 | 2,98340 Kč | 745,85 Kč |
| 500 | 2,84102 Kč | 1 420,51 Kč |
| 1 000 | 2,70517 Kč | 2 705,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,74045 Kč | 5 480,90 Kč |
| 4 000 | 2,60953 Kč | 10 438,12 Kč |
| 6 000 | 2,53586 Kč | 15 215,16 Kč |
| 10 000 | 2,44608 Kč | 24 460,80 Kč |
| 14 000 | 2,38870 Kč | 33 441,80 Kč |
| 20 000 | 2,32935 Kč | 46 587,00 Kč |
| 50 000 | 2,18360 Kč | 109 180,00 Kč |
| 100 000 | 2,07948 Kč | 207 948,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |





