
0424000004 | |
|---|---|
DigiKey Part Number | 0424000004-ND |
Manufacturer | |
Manufacturer Product Number | 0424000004 |
Description | CONN HSG RCPT 4POS BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Blade Type Power Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 0424000004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 4 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Locking Ramp | |
Note | Contacts Sold Separately | |
Material - Insulation | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 6,55570 Kč | 42 612,05 Kč |
| Unit Price without VAT: | 6,55570 Kč |
|---|---|
| Unit Price with VAT: | 7,93240 Kč |




