
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
For Use With/Related Products | 40-02-1601, 41422-4001 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127 574,19000 Kč | 127 574,19 Kč |
| Unit Price without VAT: | 127 574,19000 Kč |
|---|---|
| Unit Price with VAT: | 154 364,76990 Kč |






