Blade Contact 18 AWG Crimp Male Blade Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0431785002

DigiKey Part Number
0431785002-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0431785002
Description
TERM BLADE MALE 18AWG TIN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Blade Contact 18 AWG Crimp Male Blade Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Material
Brass
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Type
Stamped
Contact Type
Male Blade
Base Product Number
Contact Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
54 0001,12741 Kč60 880,14 Kč
Unit Price without VAT:1,12741 Kč
Unit Price with VAT:1,36417 Kč