



0436801003 | |
|---|---|
DigiKey Part Number | WM20170-ND |
Manufacturer | |
Manufacturer Product Number | 0436801003 |
Description | CONN HSG PLUG 3POS 7.50MM NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Blade Type Power Housing Connector Plug Natural 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436801003 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Natural |
Packaging Bulk | Stacking Direction Side to Side |
Part Status Active | Fastening Type Locking Ramp |
Connector Type Plug | Note Contacts Sold Separately |
Contact Type Male Blade | Current Rating (Amps) 18 A |
Number of Positions 3 | Material - Insulation Polyamide (PA), Nylon |
Pitch 0.295" (7.50mm) | Operating Temperature -40°C ~ 75°C |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 25 | 15,78200 Kč | 394,55 Kč |
| 50 | 15,03040 Kč | 751,52 Kč |
| 100 | 14,31010 Kč | 1 431,01 Kč |
| 250 | 13,41352 Kč | 3 353,38 Kč |
| 500 | 12,77308 Kč | 6 386,54 Kč |
| 1 000 | 12,16288 Kč | 12 162,88 Kč |
| 3 000 | 11,25570 Kč | 33 767,10 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |



















