



0431781001 | |
|---|---|
DigiKey Part Number | 900-0431781001TR-ND - Tape & Reel (TR) 900-0431781001CT-ND - Cut Tape (CT) 900-0431781001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0431781001 |
Description | TERM BLADE MALE 18AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 18 AWG Crimp Male Blade |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 18 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Type Stamped |
Part Status Active | Base Product Number |
Contact Type Male Blade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,73636 Kč | 10 418,16 Kč |
| 12 000 | 1,65344 Kč | 19 841,28 Kč |
| 18 000 | 1,60679 Kč | 28 922,22 Kč |
| 30 000 | 1,54992 Kč | 46 497,60 Kč |
| 42 000 | 1,51357 Kč | 63 569,94 Kč |
| 60 000 | 1,47597 Kč | 88 558,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 25 | 2,40200 Kč | 60,05 Kč |
| 50 | 2,28880 Kč | 114,44 Kč |
| 100 | 2,18170 Kč | 218,17 Kč |
| 250 | 2,04352 Kč | 510,88 Kč |
| 500 | 1,94610 Kč | 973,05 Kč |
| 1 000 | 1,85286 Kč | 1 852,86 Kč |
| 2 500 | 1,73670 Kč | 4 341,75 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |















