Image for 0431805003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0431805003

DigiKey Part Number
0431805003-ND
Manufacturer
Manufacturer Product Number
0431805003
Description
CONN HSG PLUG 3POS 7.50MM BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Blade Type Power Housing Connector Plug Black 0.295" (7.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0431805003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug
Contact Type
Male Blade
Number of Positions
3
Pitch
0.295" (7.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Black
Features
-
Stacking Direction
Side to Side
Fastening Type
Locking Ramp
Note
Contacts Sold Separately
Material - Insulation
Polyamide (PA6), Nylon 6
Operating Temperature
-40°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
3 0009,72956 Kč29 188,68 Kč
Unit Price without VAT:9,72956 Kč
Unit Price with VAT:11,77277 Kč