
0433351003 | |
|---|---|
DigiKey Part Number | 0433351003-ND |
Manufacturer | |
Manufacturer Product Number | 0433351003 |
Description | CONN HSG RCPT 3POS 7.50MM NAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Blade Type Power Housing Connector Receptacle Natural 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0433351003 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Natural |
Packaging Bulk | Stacking Direction Side to Side |
Part Status Active | Fastening Type Latch Holder |
Connector Type Receptacle | Note Contacts Sold Separately |
Contact Type Female Blade Socket | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 3 | Operating Temperature -40°C ~ 75°C |
Pitch 0.295" (7.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 200 | 5,29598 Kč | 85 794,88 Kč |
| Unit Price without VAT: | 5,29598 Kč |
|---|---|
| Unit Price with VAT: | 6,40814 Kč |




