
0431801002 | |
|---|---|
DigiKey Part Number | 0431801002-ND |
Manufacturer | |
Manufacturer Product Number | 0431801002 |
Description | CONN HSG PLUG 2POS 7.50MM NAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Plug Natural 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0431801002 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Natural |
Packaging Bag | Stacking Direction Side to Side |
Part Status Active | Fastening Type Locking Ramp |
Connector Type Plug | Note Contacts Sold Separately |
Contact Type Male Blade | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 2 | Operating Temperature -40°C ~ 75°C |
Pitch 0.295" (7.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 4,37738 Kč | 19 698,21 Kč |
| Unit Price without VAT: | 4,37738 Kč |
|---|---|
| Unit Price with VAT: | 5,29663 Kč |

















