Blade Contact 10-12 AWG Crimp Male Blade Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blade Contact 10-12 AWG Crimp Male Blade Silver
1718260100
1718260100

1718260100

DigiKey Part Number
WM12412TR-ND - Tape & Reel (TR)
WM12412CT-ND - Cut Tape (CT)
900-1718260100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1718260100
Description
TERM BLADE MALE 10-12AWG SILVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Blade Contact 10-12 AWG Crimp Male Blade Silver
Datasheet
 Datasheet
EDA/CAD Models
1718260100 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
10-12 AWG
Manufacturer
Molex
Contact Material
Copper
Series
Contact Finish
Silver
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Type
Stamped
Contact Type
Male Blade
Base Product Number
Contact Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 047
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1015,72800 Kč157,28 Kč
2514,74040 Kč368,51 Kč
5014,03500 Kč701,75 Kč
10013,36100 Kč1 336,10 Kč
25012,52404 Kč3 131,01 Kč
50011,92560 Kč5 962,80 Kč
1 00011,35635 Kč11 356,35 Kč
2 50010,64532 Kč26 613,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,04150 Kč50 207,50 Kč
10 0009,56255 Kč95 625,50 Kč
15 0009,29317 Kč139 397,55 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč