



1726732003 | |
|---|---|
DigiKey Part Number | WM12432-ND |
Manufacturer | |
Manufacturer Product Number | 1726732003 |
Description | CONN HSG PLUG 3POS 7.50MM BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Blade Type Power Housing Connector Plug Black 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1726732003 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Black |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Note Contacts Sold Separately |
Connector Type Plug | Current Rating (Amps) 34 A |
Contact Type Male Blade | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 3 | Operating Temperature -40°C ~ 125°C |
Pitch 0.295" (7.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,28400 Kč | 202,84 Kč |
| 25 | 18,99880 Kč | 474,97 Kč |
| 50 | 18,09180 Kč | 904,59 Kč |
| 100 | 17,22890 Kč | 1 722,89 Kč |
| 250 | 16,14916 Kč | 4 037,29 Kč |
| 500 | 15,37726 Kč | 7 688,63 Kč |
| 1 000 | 14,64317 Kč | 14 643,17 Kč |
| 3 000 | 13,55113 Kč | 40 653,39 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |





